


MAX8875EUK30+T | |
|---|---|
DigiKey Part Number | MAX8875EUK30+TTR-ND - Tape & Reel (TR) MAX8875EUK30+TCT-ND - Cut Tape (CT) MAX8875EUK30+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8875EUK30+T |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8875EUK30+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.165V @ 150mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,02800 € | 20,28 € |
| 25 | 1,85840 € | 46,46 € |
| 100 | 1,67210 € | 167,21 € |
| 250 | 1,58328 € | 395,82 € |
| 500 | 1,52974 € | 764,87 € |
| 1.000 | 1,48567 € | 1.485,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,48234 € | 3.705,85 € |
| 5.000 | 1,45346 € | 7.267,30 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,15900 € |

