


MAX8860EUA25+T | |
|---|---|
DigiKey Part Number | 175-MAX8860EUA25+TTR-ND - Tape & Reel (TR) 175-MAX8860EUA25+TCT-ND - Cut Tape (CT) 175-MAX8860EUA25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8860EUA25+T |
Description | IC REG LIN POS ADJ 8-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8860EUA25+T Models |
Category | Voltage Dropout (Max) 0.155V @ 300mA (Typ) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 270 µA |
Part Status Active | Control Features Enable, Fault Output |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 1.25V (2.5V) | Supplier Device Package 8-uMAX/uSOP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,79000 € | 27,90 € |
| 25 | 2,56680 € | 64,17 € |
| 100 | 2,32100 € | 232,10 € |
| 250 | 2,20380 € | 550,95 € |
| 500 | 2,19758 € | 1.098,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,01366 € | 5.034,15 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,30560 € |



