
MAX8600AETD+T | |
|---|---|
DigiKey Part Number | 175-MAX8600AETD+TTR-ND - Tape & Reel (TR) 175-MAX8600AETD+TCT-ND - Cut Tape (CT) 175-MAX8600AETD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8600AETD+T |
Description | IC BATTERY CHARGER SGL 14TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8600AETD+T Models |
Category | Charge Current - Max 1A |
Manufacturer Analog Devices Inc./Maxim Integrated | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 14-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 14-TDFN (3x3) |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Temperature, Over Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,50600 € | 35,06 € |
| 25 | 3,23360 € | 80,84 € |
| 100 | 2,93450 € | 293,45 € |
| 250 | 2,80876 € | 702,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,56079 € | 6.401,97 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,37030 € |



