
MAX8572EUT+T | |
|---|---|
DigiKey Part Number | 175-MAX8572EUT+TTR-ND - Tape & Reel (TR) 175-MAX8572EUT+TCT-ND - Cut Tape (CT) 175-MAX8572EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8572EUT+T |
Description | IC REG CONV LCD 1OUT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, LCD Voltage Regulator IC 1 Output SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8572EUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, LCD | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,26800 € | 32,68 € |
| 25 | 3,01200 € | 75,30 € |
| 100 | 2,73150 € | 273,15 € |
| 250 | 2,59760 € | 649,40 € |
| 500 | 2,51690 € | 1.258,45 € |
| 1.000 | 2,45048 € | 2.450,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,38038 € | 5.950,95 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,01930 € |

