
MAX8569AEUT+T | |
|---|---|
DigiKey Part Number | MAX8569AEUT+TTR-ND - Tape & Reel (TR) MAX8569AEUT+TCT-ND - Cut Tape (CT) MAX8569AEUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8569AEUT+T |
Description | IC REG BOOST ADJ 750MA SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2V 1 Output 750mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8569AEUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,41700 € | 34,17 € |
| 25 | 3,15120 € | 78,78 € |
| 100 | 2,85940 € | 285,94 € |
| 250 | 2,72032 € | 680,08 € |
| 500 | 2,63650 € | 1.318,25 € |
| 1.000 | 2,56749 € | 2.567,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,49465 € | 6.236,62 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,24160 € |


