Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8511EXK18+T

DigiKey Part Number
MAX8511EXK18+TTR-ND - Tape & Reel (TR)
MAX8511EXK18+TCT-ND - Cut Tape (CT)
MAX8511EXK18+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8511EXK18+T
Description
IC REG LINEAR 1.8V 120MA SC-70-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX8511EXK18+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
72dB ~ 46dB (1kHz ~ 100kHz)
Control Features
Shutdown
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.949
Factory Stock: 22.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,34200 €13,42 €
251,22320 €30,58 €
1001,09260 €109,26 €
2501,03052 €257,63 €
5000,99306 €496,53 €
1.0000,96223 €962,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,92968 €2.324,20 €
5.0000,91007 €4.550,35 €
7.5000,90025 €6.751,88 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,12940 €