
MAX825SEXK+T | |
|---|---|
DigiKey Part Number | MAX825SEXK+TTR-ND - Tape & Reel (TR) MAX825SEXK+TCT-ND - Cut Tape (CT) MAX825SEXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX825SEXK+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX825SEXK+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 10 | 4,74800 € | 47,48 € |
| 25 | 4,39480 € | 109,87 € |
| 100 | 4,00700 € | 400,70 € |
| 250 | 3,88804 € | 972,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,52244 € | 8.806,10 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,20720 € |

