
MAX797CSE+ | |
|---|---|
DigiKey Part Number | MAX797CSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX797CSE+ |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX797CSE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 30V | |
Frequency - Switching | 150kHz, 300kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Pulse Skipping, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,08000 € | 16,08 € |
| 10 | 12,80100 € | 128,01 € |
| 50 | 11,49000 € | 574,50 € |
| 100 | 11,08410 € | 1.108,41 € |
| 250 | 10,65556 € | 2.663,89 € |
| 500 | 10,39736 € | 5.198,68 € |
| Unit Price without VAT: | 16,08000 € |
|---|---|
| Unit Price with VAT: | 18,81360 € |

