
MAX20406AFOC/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX20406AFOC/VY+TTR-ND - Tape & Reel (TR) 175-MAX20406AFOC/VY+TCT-ND - Cut Tape (CT) 175-MAX20406AFOC/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20406AFOC/VY+T |
Description | IC REG BCK PROG/0.8V 6A 17FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 0.8V (5V) 1 Output 6A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20406AFOC/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,23800 € | 32,38 € |
| 25 | 2,98440 € | 74,61 € |
| 100 | 2,70580 € | 270,58 € |
| 250 | 2,57304 € | 643,26 € |
| 500 | 2,49296 € | 1.246,48 € |
| 1.000 | 2,42706 € | 2.427,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,35751 € | 5.893,77 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 4,97250 € |

