
MAX77857CEFE+ | |
|---|---|
DigiKey Part Number | 505-MAX77857CEFE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77857CEFE+ |
Description | IC REG BUCK BST PROG/3V 16FC2QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable (Fixed) 3V (5V) 1 Output 6A 16-PowerUFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX77857CEFE+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz, 1.5MHz, 1.8MHz, 2.1MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-FC2QFN (3.5x3.5) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,05000 € | 30,50 € |
| 25 | 2,80880 € | 70,22 € |
| 100 | 2,54360 € | 254,36 € |
| 490 | 2,34284 € | 1.147,99 € |
| 980 | 2,27972 € | 2.234,13 € |
| 1.470 | 2,24812 € | 3.304,74 € |
| 2.940 | 2,20177 € | 6.473,20 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,69170 € |


