Charger IC Lithium Ion 24-FC2QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77751AEFG+

DigiKey Part Number
505-MAX77751AEFG+-ND
Manufacturer
Manufacturer Product Number
MAX77751AEFG+
Description
14V INPUT, 3A USB TYPE C AUTONOM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 24-FC2QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX77751AEFG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage, Reverse Battery, Short Circuit
Charge Current - Max
3.15A
Battery Pack Voltage
5.1V
Voltage - Supply (Max)
13.7V
Interface
USB
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-PowerUFQFN
Supplier Device Package
24-FC2QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Factory Stock: 4.992
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,66000 €3,66 €
102,77300 €27,73 €
252,55160 €63,79 €
1002,30750 €230,75 €
2502,19124 €547,81 €
6242,10147 €1.311,32 €
1.2482,04727 €2.554,99 €
3.1201,99005 €6.208,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,66000 €
Unit Price with VAT:4,28220 €