
MAX77659AENV+ | |
|---|---|
DigiKey Part Number | 505-MAX77659AENV+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77659AENV+ |
Description | SINGLE PMIC 3 BUCK-BOOST OUT |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-WLP (2.37x2.55) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77659AENV+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | - | |
Charge Current - Max | 300mA | |
Battery Pack Voltage | 4.6V (Max) | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-XFBGA, WLBGA | |
Supplier Device Package | 30-WLP (2.37x2.55) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,14800 € | 31,48 € |
| 25 | 2,90080 € | 72,52 € |
| 100 | 2,62900 € | 262,90 € |
| 250 | 2,59764 € | 649,41 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,84380 € |

