
MAX77659AENV+T | |
|---|---|
DigiKey Part Number | 505-MAX77659AENV+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77659AENV+T |
Description | SINGLE IND PMIC FOR A SWITCHING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Management PMIC 30-WLP (2.37x2.55) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77659AENV+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Battery Management | |
Current - Supply | 6µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-XFBGA, WLBGA | |
Supplier Device Package | 30-WLP (2.37x2.55) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,14371 € | 10.359,27 € |
| Unit Price without VAT: | 4,14371 € |
|---|---|
| Unit Price with VAT: | 4,84814 € |

