
MAX77640AEWV+T | |
|---|---|
DigiKey Part Number | MAX77640AEWV+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77640AEWV+T |
Description | ULTRA-LOW PWR PMIC W/3-OUTPUT SI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Camera PMIC 30-WLP (2.75x2.15) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77640AEWV+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Camera | |
Current - Supply | 40µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, WLBGA | |
Supplier Device Package | 30-WLP (2.75x2.15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,99649 € | 7.491,23 € |
| Unit Price without VAT: | 2,99649 € |
|---|---|
| Unit Price with VAT: | 3,50589 € |





