Buck Switching Regulator IC Positive Adjustable 0.3V 2 Output 3A, 3A 30-WFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77541AAWV+T

DigiKey Part Number
175-MAX77541AAWV+TTR-ND - Tape & Reel (TR)
175-MAX77541AAWV+TCT-ND - Cut Tape (CT)
175-MAX77541AAWV+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX77541AAWV+T
Description
IC REG BUCK ADJ 3A/3A DL 30WLP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.3V 2 Output 3A, 3A 30-WFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX77541AAWV+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.2V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.2V
Current - Output
Frequency - Switching
500kHz, 1MHz, 1.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
30-WLP (2.51x2.31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,78000 €4,78 €
103,65700 €36,57 €
253,37440 €84,36 €
1003,06360 €306,36 €
2502,93628 €734,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,67536 €6.688,40 €
Manufacturers Standard Package
Unit Price without VAT:4,78000 €
Unit Price with VAT:5,59260 €