Boost Regulator Positive Output Step-Up DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX773ESD+T

DigiKey Part Number
MAX773ESD+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX773ESD+T
Description
IC REG CTRLR BOOST 14SOIC
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX773ESD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 16.5V
Frequency - Switching
300kHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Low Battery
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types