
MAX706ATESA+T | |
|---|---|
DigiKey Part Number | 175-MAX706ATESA+TTR-ND - Tape & Reel (TR) 175-MAX706ATESA+TCT-ND - Cut Tape (CT) 175-MAX706ATESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX706ATESA+T |
Description | IC SUPERVISOR MPU 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX706ATESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,90000 € | 11,90 € |
| 10 | 9,38400 € | 93,84 € |
| 25 | 8,75560 € | 218,89 € |
| 100 | 8,06480 € | 806,48 € |
| 250 | 7,73540 € | 1.933,85 € |
| 500 | 7,53692 € | 3.768,46 € |
| 1.000 | 7,37357 € | 7.373,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,20115 € | 18.002,88 € |
| Unit Price without VAT: | 11,90000 € |
|---|---|
| Unit Price with VAT: | 13,92300 € |

