Filter IC Continuous, Band Pass Low Pass 4th Order 300kHz 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX275ACWP+T

DigiKey Part Number
MAX275ACWP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX275ACWP+T
Description
IC FILTER 300KHZ LOWPASS 20SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Filter IC Continuous, Band Pass Low Pass 4th Order 300kHz 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX275ACWP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Continuous, Band Pass Low Pass
Frequency - Cutoff or Center
300kHz
Number of Filters
2
Filter Order
4th
Voltage - Supply
4.74V ~ 11V, ±2.37V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00010,53808 €10.538,08 €
Manufacturers Standard Package
Unit Price without VAT:10,53808 €
Unit Price with VAT:12,32955 €