
MAX7231BFIQH+D | |
|---|---|
DigiKey Part Number | MAX7231BFIQH+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX7231BFIQH+D |
Description | IC DRVR 7 SEGMNT 8 DIGIT 44PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7231BFIQH+D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 7 Segment + 2 Annunciators | |
Interface | Parallel | |
Digits or Characters | 8 Digits | |
Current - Supply | 30 µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,87000 € | 15,87 € |
| 10 | 12,63500 € | 126,35 € |
| 28 | 11,74000 € | 328,72 € |
| 112 | 10,87893 € | 1.218,44 € |
| 252 | 10,51044 € | 2.648,63 € |
| 504 | 10,25554 € | 5.168,79 € |
| Unit Price without VAT: | 15,87000 € |
|---|---|
| Unit Price with VAT: | 18,56790 € |

