
MAX6931AUI+T | |
|---|---|
DigiKey Part Number | MAX6931AUI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6931AUI+T |
Description | IC DRVR VFD TUBE SRL 28TSSOP |
Customer Reference | |
Detailed Description | Vacuum Fluorescent (VF) Driver 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6931AUI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | Vacuum Fluorescent (VF) | |
Configuration | - | |
Interface | 4-Wire Serial | |
Digits or Characters | - | |
Current - Supply | 1.65 mA | |
Voltage - Supply | 8V ~ 76V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |

