
MAX690RESA+T | |
|---|---|
DigiKey Part Number | 175-MAX690RESA+TTR-ND - Tape & Reel (TR) 175-MAX690RESA+TCT-ND - Cut Tape (CT) 175-MAX690RESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX690RESA+T |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX690RESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.625V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,56000 € | 11,56 € |
| 10 | 9,10300 € | 91,03 € |
| 25 | 8,49120 € | 212,28 € |
| 100 | 7,81790 € | 781,79 € |
| 250 | 7,49700 € | 1.874,25 € |
| 500 | 7,30354 € | 3.651,77 € |
| 1.000 | 7,14431 € | 7.144,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,18552 € | 17.963,80 € |
| Unit Price without VAT: | 11,56000 € |
|---|---|
| Unit Price with VAT: | 13,52520 € |

