
MAX6838XSD1+T | |
|---|---|
DigiKey Part Number | MAX6838XSD1+TTR-ND - Tape & Reel (TR) MAX6838XSD1+TCT-ND - Cut Tape (CT) MAX6838XSD1+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6838XSD1+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6838XSD1+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,57900 € | 25,79 € |
| 25 | 2,37080 € | 59,27 € |
| 100 | 2,14190 € | 214,19 € |
| 250 | 2,03272 € | 508,18 € |
| 500 | 1,96690 € | 983,45 € |
| 1.000 | 1,91274 € | 1.912,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,85557 € | 4.638,93 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 3,98970 € |






