
MAX6822RUK+T | |
|---|---|
DigiKey Part Number | 175-MAX6822RUK+TTR-ND - Tape & Reel (TR) 175-MAX6822RUK+TCT-ND - Cut Tape (CT) 175-MAX6822RUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6822RUK+T |
Description | IC MPU SUPERVISOR SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6822RUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 10 | 4,14000 € | 41,40 € |
| 25 | 3,82720 € | 95,68 € |
| 100 | 3,48350 € | 348,35 € |
| 250 | 3,31952 € | 829,88 € |
| 500 | 3,22066 € | 1.610,33 € |
| 1.000 | 3,13931 € | 3.139,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,05343 € | 7.633,57 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,31800 € |







