
MAX6805US29D3+T | |
|---|---|
DigiKey Part Number | MAX6805US29D3+TTR-ND - Tape & Reel (TR) MAX6805US29D3+TCT-ND - Cut Tape (CT) MAX6805US29D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6805US29D3+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6805US29D3+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 10 | 4,94000 € | 49,40 € |
| 25 | 4,57480 € | 114,37 € |
| 100 | 4,17400 € | 417,40 € |
| 250 | 4,05708 € | 1.014,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,67267 € | 9.181,68 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,48800 € |

