
MAX71315SECD+ | |
|---|---|
DigiKey Part Number | MAX71315SECD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX71315SECD+ |
Description | IC SOC 256K FLASH 100LQFP |
Customer Reference | |
Detailed Description | Meter IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Input Impedance | - | |
Measurement Error | - | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 5,13978 € | 462,58 € |
| Unit Price without VAT: | 5,13978 € |
|---|---|
| Unit Price with VAT: | 6,01354 € |

