
MAX5976AETE+T | |
|---|---|
DigiKey Part Number | 175-MAX5976AETE+TTR-ND - Tape & Reel (TR) 175-MAX5976AETE+TCT-ND - Cut Tape (CT) 175-MAX5976AETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5976AETE+T |
Description | IC HOT SWAP CTRLR GP 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5976AETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry, Thermal Limit | |
Programmable Features | Circuit Breaker, UVLO | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Output (Max) | 7A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,44000 € | 6,44 € |
| 10 | 4,97300 € | 49,73 € |
| 25 | 4,60680 € | 115,17 € |
| 100 | 4,20430 € | 420,43 € |
| 250 | 4,01252 € | 1.003,13 € |
| 500 | 3,89696 € | 1.948,48 € |
| 1.000 | 3,80181 € | 3.801,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,70141 € | 9.253,52 € |
| Unit Price without VAT: | 6,44000 € |
|---|---|
| Unit Price with VAT: | 7,53480 € |

