
MAX6710HUT+T | |
|---|---|
DigiKey Part Number | 175-MAX6710HUT+TTR-ND - Tape & Reel (TR) 175-MAX6710HUT+TCT-ND - Cut Tape (CT) 175-MAX6710HUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6710HUT+T |
Description | IC SUPERVISOR 4 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6710HUT+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 4 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 3.08V, 4.63V, Adj, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 4,70200 € | 47,02 € |
| 25 | 4,35280 € | 108,82 € |
| 100 | 3,96840 € | 396,84 € |
| 250 | 3,84904 € | 962,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,48777 € | 8.719,42 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,13700 € |

