
MAX6701ATKA+T | |
|---|---|
DigiKey Part Number | 175-MAX6701ATKA+TTR-ND - Tape & Reel (TR) 175-MAX6701ATKA+TCT-ND - Cut Tape (CT) 175-MAX6701ATKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6701ATKA+T |
Description | IC SUPERVISOR MPU LV SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6701ATKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 3.08V, Adj, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,37400 € | 43,74 € |
| 25 | 4,04680 € | 101,17 € |
| 100 | 3,68630 € | 368,63 € |
| 250 | 3,51440 € | 878,60 € |
| 500 | 3,41080 € | 1.705,40 € |
| 1.000 | 3,32554 € | 3.325,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,23552 € | 8.088,80 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,65730 € |

