Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX667CSA+T

DigiKey Part Number
MAX667CSA+TTR-ND - Tape & Reel (TR)
MAX667CSA+TCT-ND - Cut Tape (CT)
MAX667CSA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX667CSA+T
Description
IC REG LIN POS ADJ 250MA 8-SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX667CSA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.35V @ 200mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
35 µA
Part Status
Active
Current - Supply (Max)
20 mA
Output Configuration
Control Features
Dropout Detector, Enable, Low Battery Detection
Output Type
Operating Temperature
0°C ~ 70°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
1.3V (5V)
Supplier Device Package
8-SOIC
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.978
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 €8,00 €
106,21800 €62,18 €
255,77400 €144,35 €
1005,28580 €528,58 €
2505,18840 €1.297,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,67565 €11.689,12 €
Manufacturers Standard Package
Unit Price without VAT:8,00000 €
Unit Price with VAT:9,36000 €