Temperature Sensor Digital, Local/Remote 0°C ~ 145°C 11 b 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6649MUA+T

DigiKey Part Number
175-MAX6649MUA+TTR-ND - Tape & Reel (TR)
175-MAX6649MUA+TCT-ND - Cut Tape (CT)
175-MAX6649MUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6649MUA+T
Description
SENSOR DIGITAL 0C-145C 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 145°C 11 b 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6649MUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
0°C ~ 145°C
Sensing Temperature - Remote
0°C ~ 145°C
Output Type
SMBus
Voltage - Supply
3V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
60°C ~ 100°C (0°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.055
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,40000 €6,40 €
55,77000 €28,85 €
105,53500 €55,35 €
255,25600 €131,40 €
505,06480 €253,24 €
1004,88980 €488,98 €
5004,53728 €2.268,64 €
1.0004,52951 €4.529,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,24874 €10.621,85 €
Manufacturers Standard Package
Unit Price without VAT:6,40000 €
Unit Price with VAT:7,48800 €