
MAX6620ATI+T | |
|---|---|
DigiKey Part Number | MAX6620ATI+TTR-ND - Tape & Reel (TR) MAX6620ATI+TCT-ND - Cut Tape (CT) MAX6620ATI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6620ATI+T |
Description | IC MOTOR DRIVER 3V-5.5V 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Motor Driver I2C 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6620ATI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - High Side (4) | |
Interface | I2C | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,04000 € | 8,04 € |
| 10 | 6,25600 € | 62,56 € |
| 25 | 5,81080 € | 145,27 € |
| 100 | 5,32150 € | 532,15 € |
| 250 | 5,08820 € | 1.272,05 € |
| 500 | 4,94760 € | 2.473,80 € |
| 1.000 | 4,83188 € | 4.831,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,70974 € | 11.774,35 € |
| Unit Price without VAT: | 8,04000 € |
|---|---|
| Unit Price with VAT: | 9,40680 € |




