
MAX6421US26+T | |
|---|---|
DigiKey Part Number | MAX6421US26+TTR-ND - Tape & Reel (TR) MAX6421US26+TCT-ND - Cut Tape (CT) MAX6421US26+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6421US26+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6421US26+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.625V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,74800 € | 37,48 € |
| 25 | 3,45960 € | 86,49 € |
| 100 | 3,14250 € | 314,25 € |
| 250 | 3,01528 € | 753,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,74588 € | 6.864,70 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,74470 € |

