
MAX6399ATA+ | |
|---|---|
DigiKey Part Number | 505-MAX6399ATA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6399ATA+ |
Description | IC SUPERVISOR 1 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6399ATA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Regulator/Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,50800 € | 45,08 € |
| 25 | 4,17120 € | 104,28 € |
| 100 | 3,80120 € | 380,12 € |
| 300 | 3,59473 € | 1.078,42 € |
| 500 | 3,51840 € | 1.759,20 € |
| 1.000 | 3,43088 € | 3.430,88 € |
| 2.500 | 3,33850 € | 8.346,25 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,85620 € |


