
MAX6355TWUT+T | |
|---|---|
DigiKey Part Number | MAX6355TWUT+TR-ND - Tape & Reel (TR) MAX6355TWUT+CT-ND - Cut Tape (CT) MAX6355TWUT+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6355TWUT+T |
Description | IC SUPERVISOR 3 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6355TWUT+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 3 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 1.67V, 3.08V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 10 | 5,11700 € | 51,17 € |
| 25 | 4,74120 € | 118,53 € |
| 100 | 4,32790 € | 432,79 € |
| 250 | 4,21312 € | 1.053,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,81122 € | 9.528,05 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,74540 € |


