
MAX6323GUT46+T | |
|---|---|
DigiKey Part Number | MAX6323GUT46+TTR-ND - Tape & Reel (TR) MAX6323GUT46+TCT-ND - Cut Tape (CT) MAX6323GUT46+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6323GUT46+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6323GUT46+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 € | 6,67 € |
| 10 | 5,15200 € | 51,52 € |
| 25 | 4,77280 € | 119,32 € |
| 100 | 4,35640 € | 435,64 € |
| 250 | 4,23984 € | 1.059,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,83583 € | 9.589,58 € |
| Unit Price without VAT: | 6,67000 € |
|---|---|
| Unit Price with VAT: | 7,80390 € |

