
MAX6138CEXR12+T | |
|---|---|
DigiKey Part Number | MAX6138CEXR12+TTR-ND - Tape & Reel (TR) MAX6138CEXR12+TCT-ND - Cut Tape (CT) MAX6138CEXR12+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6138CEXR12+T |
Description | IC VREF SHUNT 0.5% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.2205V V ±0.5% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6138CEXR12+T Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 60 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case SC-70, SOT-323 |
Voltage - Output (Min/Fixed) 1.2205V | Supplier Device Package SC-70-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 3,76200 € | 37,62 € |
| 25 | 3,47320 € | 86,83 € |
| 100 | 3,15530 € | 315,53 € |
| 250 | 3,02980 € | 757,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,75817 € | 6.895,42 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,75640 € |

