Series Voltage Reference IC Fixed 2.048V, 4.096V V ±0.05% 10 mA 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6072AAUB41+

DigiKey Part Number
MAX6072AAUB41+-ND
Manufacturer
Manufacturer Product Number
MAX6072AAUB41+
Description
IC VREF SERIES 0.05% 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V, 4.096V V ±0.05% 10 mA 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6072AAUB41+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V, 4.096V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
6ppm/°C
Noise - 0.1Hz to 10Hz
6.4µVp-p, 9.6µVp-p
Noise - 10Hz to 10kHz
8.6µVrms, 12µVrms
Voltage - Input
2.7V ~ 5.5V
Current - Supply
280µA, 350µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Factory Stock: 21.000
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,30000 €8,30 €
106,47100 €64,71 €
505,73620 €286,81 €
1005,50900 €550,90 €
2505,26888 €1.317,22 €
5005,12414 €2.562,07 €
1.0005,00508 €5.005,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,30000 €
Unit Price with VAT:9,71100 €