
MAX5971AETI+T | |
|---|---|
DigiKey Part Number | MAX5971AETI+TR-ND - Tape & Reel (TR) MAX5971AETI+CT-ND - Cut Tape (CT) MAX5971AETI+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5971AETI+T |
Description | IC POE CNTRL 1 CHANNEL 28TQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5971AETI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 1 | |
Power - Max | 40 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 32V ~ 60V | |
Current - Supply | 2.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,56000 € | 12,56 € |
| 10 | 9,91100 € | 99,11 € |
| 25 | 9,24960 € | 231,24 € |
| 100 | 8,52270 € | 852,27 € |
| 250 | 8,51920 € | 2.129,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,61402 € | 19.035,05 € |
| Unit Price without VAT: | 12,56000 € |
|---|---|
| Unit Price with VAT: | 14,69520 € |


