
MAX5927AETJ+ | |
|---|---|
DigiKey Part Number | MAX5927AETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5927AETJ+ |
Description | IC HOT SWAP CTRLR GP 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Sequencer 4 Channel General Purpose 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5927AETJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, Sequencer | |
Number of Channels | 4 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Fault Timeout | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, UVLO | |
Voltage - Supply | 1V ~ 15V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 2.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 € | 21,69 € |
| 10 | 17,43100 € | 174,31 € |
| 60 | 15,57583 € | 934,55 € |
| 120 | 15,07400 € | 1.808,88 € |
| 300 | 14,54410 € | 4.363,23 € |
| 540 | 14,26935 € | 7.705,45 € |
| Unit Price without VAT: | 21,69000 € |
|---|---|
| Unit Price with VAT: | 25,37730 € |


