12 Bit Digital to Analog Converter 1 68-QFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5886EGK+D

DigiKey Part Number
MAX5886EGK+D-ND
Manufacturer
Manufacturer Product Number
MAX5886EGK+D
Description
IC DAC 12BIT A-OUT 68QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 68-QFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MAX5886EGK+D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
11µs (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
LVDS - Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3.135V ~ 3.465V
Voltage - Supply, Digital
3.135V ~ 3.465V
INL/DNL (LSB)
±0.2, ±0.15
Architecture
Current Steering
Operating Temperature
-40°C ~ 85°C
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-QFN (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Factory Stock: 930
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
149,59000 €49,59 €
1040,87700 €408,77 €
3038,33233 €1.149,97 €
12036,06200 €4.327,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,59000 €
Unit Price with VAT:58,02030 €