
MAX5544ESA+ | |
|---|---|
DigiKey Part Number | MAX5544ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5544ESA+ |
Description | IC DAC 14BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX5544ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±4, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,57000 € | 13,57 € |
| 10 | 10,75200 € | 107,52 € |
| 25 | 10,04680 € | 251,17 € |
| 100 | 9,27120 € | 927,12 € |
| 300 | 8,83860 € | 2.651,58 € |
| 500 | 8,67870 € | 4.339,35 € |
| 1.000 | 8,49532 € | 8.495,32 € |
| Unit Price without VAT: | 13,57000 € |
|---|---|
| Unit Price with VAT: | 15,87690 € |

