
MAX549AEPA+ | |
|---|---|
DigiKey Part Number | MAX549AEPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX549AEPA+ |
Description | IC DAC 8BIT V-OUT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX549AEPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 4µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | -, ±0.9 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,20000 € | 11,20 € |
| 10 | 8,80900 € | 88,09 € |
| 50 | 7,85420 € | 392,71 € |
| 100 | 7,55850 € | 755,85 € |
| 250 | 7,24636 € | 1.811,59 € |
| 500 | 7,05824 € | 3.529,12 € |
| 1.000 | 6,90343 € | 6.903,43 € |
| Unit Price without VAT: | 11,20000 € |
|---|---|
| Unit Price with VAT: | 13,10400 € |

