MAX549ACUA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 167
Unit Price: 9,75000 €
Datasheet
8 Bit Digital to Analog Converter 2 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX549ACUA

DigiKey Part Number
MAX549ACUA-ND
Manufacturer
Manufacturer Product Number
MAX549ACUA
Description
IC DAC 8BIT V-OUT 8UMAX
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX549ACUA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
2
Settling Time
4µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
-, ±0.9 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable