
MAX5480BCEE+ | |
|---|---|
DigiKey Part Number | MAX5480BCEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5480BCEE+ |
Description | IC DAC 8BIT V OR A-OUT 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5480BCEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 250ns | |
Output Type | Voltage or Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,31000 € | 7,31 € |
| 10 | 5,66800 € | 56,68 € |
| 25 | 5,25880 € | 131,47 € |
| 100 | 4,80910 € | 480,91 € |
| 300 | 4,55820 € | 1.367,46 € |
| 500 | 4,46542 € | 2.232,71 € |
| 1.000 | 4,35903 € | 4.359,03 € |
| Unit Price without VAT: | 7,31000 € |
|---|---|
| Unit Price with VAT: | 8,55270 € |

