8 Bit Digital to Analog Converter 4 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX533BEEE+

DigiKey Part Number
MAX533BEEE+-ND
Manufacturer
Manufacturer Product Number
MAX533BEEE+
Description
IC DAC 8BIT V-OUT 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX533BEEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
6µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 4.100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,39000 €8,39 €
106,54200 €65,42 €
256,07960 €151,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,39000 €
Unit Price with VAT:9,81630 €