
MAX532BCWE+T | |
|---|---|
DigiKey Part Number | 175-MAX532BCWE+TTR-ND - Tape & Reel (TR) 175-MAX532BCWE+TCT-ND - Cut Tape (CT) 175-MAX532BCWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX532BCWE+T |
Description | IC DAC 12BIT 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX532BCWE+T Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Settling Time 2.5µs (Typ) | Supplier Device Package 16-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,79000 € | 29,79 € |
| 10 | 24,17500 € | 241,75 € |
| 25 | 22,77200 € | 569,30 € |
| 100 | 21,91080 € | 2.191,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 19,68840 € | 19.688,40 € |
| Unit Price without VAT: | 29,79000 € |
|---|---|
| Unit Price with VAT: | 34,85430 € |


