
MAX527DCNG+ | |
|---|---|
DigiKey Part Number | MAX527DCNG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX527DCNG+ |
Description | IC DAC 12BIT V-OUT 24DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX527DCNG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,85000 € | 62,85 € |
| 15 | 50,90533 € | 763,58 € |
| 30 | 49,04967 € | 1.471,49 € |
| 105 | 46,48810 € | 4.881,25 € |
| Unit Price without VAT: | 62,85000 € |
|---|---|
| Unit Price with VAT: | 73,53450 € |

