
MAX5182BEEI+ | |
|---|---|
DigiKey Part Number | MAX5182BEEI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5182BEEI+ |
Description | IC DAC 10BIT 28-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 28-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5182BEEI+ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 3.3V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 3.3V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 10 | Architecture Current Steering |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 25ns (Typ) | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 28-QSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,36000 € | 13,36 € |
| 10 | 10,56900 € | 105,69 € |
| 50 | 9,45140 € | 472,57 € |
| 100 | 9,10550 € | 910,55 € |
| 250 | 8,74020 € | 2.185,05 € |
| 500 | 8,52012 € | 4.260,06 € |
| 1.000 | 8,33897 € | 8.338,97 € |
| Unit Price without VAT: | 13,36000 € |
|---|---|
| Unit Price with VAT: | 15,63120 € |









