- Controller, DDR Voltage Regulator IC 2 Output 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1917EEE+T

DigiKey Part Number
MAX1917EEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1917EEE+T
Description
IC REG CTRLR DDR 2OUT 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Controller, DDR Voltage Regulator IC 2 Output 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1917EEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Controller, DDR
Voltage - Input
4.5V ~ 22V
Number of Outputs
2
Voltage - Output
0.4V ~ 5V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5007,24611 €18.115,27 €
Manufacturers Standard Package
Unit Price without VAT:7,24611 €
Unit Price with VAT:8,47795 €