
MAX4798EUK+T | |
|---|---|
DigiKey Part Number | 175-MAX4798EUK+TTR-ND - Tape & Reel (TR) 175-MAX4798EUK+TCT-ND - Cut Tape (CT) 175-MAX4798EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4798EUK+T |
Description | IC CURRENT LIMITING SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4798EUK+T Models |
Category | Current - Output 500mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
Function Current Limiting | Supplier Device Package SOT-23-5 |
Voltage - Input 2V ~ 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,97400 € | 29,74 € |
| 25 | 2,73760 € | 68,44 € |
| 100 | 2,47810 € | 247,81 € |
| 250 | 2,35440 € | 588,60 € |
| 500 | 2,35362 € | 1.176,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,15357 € | 5.383,93 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,58640 € |


